Reference Only

09056486921

DIN 41612 Connectors DIN-POWER E048MS-3,0C1-2-COD

Manufacturer:

Mfr Part:
09056486921

TTI Part:
09056486921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions48 Position
Number of Rows3 Row
Pitch5.08 mm
TypeE
Termination StyleSolder
Mounting AngleRight
Current Rating6 A
SeriesDIN-Power E
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Power

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.04$16.04
$13.37$133.70
$13.23$264.60
$12.72$508.80
$12.36$741.60
$11.93$1,193.00
Need more?

My Notes

Sign into see notes.