Reference Only

09052486831

DIN 41612 Connectors 48P 6A FEMALE STRT

Manufacturer:

Mfr Part:
09052486831

TTI Part:
09052486831

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType E
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating6 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Power E
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + c + e
SubcategoryBackplane Connectors
Tail Length4 mm
TradenameDIN-Power
Part # Aliases09-05-248-6831 09 05 248 6831 9052486831

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.60$152.00
$7.52$3,760.00
Need more?
Available Regional Inventory
40 available now at ttieurope.com
Sign in to add projects and notes