Reference Only
09051486951
DIN 41612 Connectors DIN-POWER 48P TYPE E ANGLED SOLDER PIN
Datasheet
09051486951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.08 mm | |
| Type | Type E | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power E | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Housing Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 TOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Mounting Flange | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3 mm | |
| Tradename | DIN-Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.41 | $20.41 | |
| $17.01 | $170.10 | |
| $16.30 | $326.00 | |
| $16.13 | $645.20 | |
| $15.84 | $950.40 | |
| $15.28 | $1,528.00 | |
| $15.12 | $3,024.00 | |
| $13.64 | $6,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes