Reference Only
09051486931
DIN 41612 Connectors 48P MALE ANGLE PCB
Datasheet
09051486931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type E | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power E | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + c + e | |
| Subcategory | Backplane Connectors | |
| Tail Length | 3 mm | |
| Tradename | DIN-Power | |
| Part # Aliases | 09-05-148-6931 09 05 148 6931 9051486931 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.79 | $7.79 | |
| $7.72 | $77.20 | |
| $6.80 | $136.00 | |
| $6.73 | $269.20 | |
| $6.51 | $390.60 | |
| $6.22 | $622.00 | |
| $6.16 | $1,232.00 | |
| $6.10 | $1,830.00 |
Need more?
Sign in to add projects and notes