Reference Only

09050483202

DIN 41612 Connectors 48P 6A FEMALE CBLMNT ORDER CONTACTS SEP.

Manufacturer:

Mfr Part:
09050483202

TTI Part:
09050483202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType E
Termination StyleCrimp
Mounting AngleStraight
Current Rating6 A
Contact MaterialCopper Alloy
SeriesDIN-Power E
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + c + e
SubcategoryBackplane Connectors
TradenameDIN-Power
Part # Aliases09-05-048-3202 09 05 048 3202 9050483202

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$4.70$376.00
Need more?
Sign in to add projects and notes