Reference Only
09050009914
DIN 41612 Connectors DIN-POWER REAR SHROUD PCB 2.8
Datasheet
09050009914 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 48 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.08 mm | |
| Type | Type E | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Series | DIN-Power E | |
| Packaging | Bulk | |
| Accessory Type | Shroud | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $5.77 | |
| $5.24 | $52.40 | |
| $5.00 | $100.00 | |
| $4.81 | $240.50 | |
| $3.83 | $383.00 | |
| $3.72 | $744.00 | |
| $3.68 | $1,840.00 | |
| $3.63 | $3,630.00 |
Need more?
Sign in to add projects and notes