Reference Only

09046326921

DIN 41612 Connectors DIN-POWER D032MS-3,0C1-2-COD

Manufacturer:

Mfr Part:
09046326921

TTI Part:
09046326921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch5.08 mm
TypeType D
Termination StyleSolder
Mounting AngleStraight
Current Rating6 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Power D
PackagingBulk
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Power

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.40$14.40
$12.00$240.00
$11.87$474.80
$11.66$699.60
$11.25$1,125.00
$11.13$2,226.00
$10.04$5,020.00
$9.56$9,560.00
Need more?
Sign in to add projects and notes