Reference Only
09042326832
DIN 41612 Connectors DINPWRD032FS 2.9C1-2
Datasheet
09042326832 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Type | Type D | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power D | |
| Packaging | Bulk | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.24 | $12.24 | |
| $10.20 | $204.00 | |
| $10.09 | $403.60 | |
| $9.92 | $595.20 | |
| $9.56 | $956.00 | |
| $9.41 | $1,882.00 | |
| $8.54 | $4,270.00 | |
| $8.13 | $8,130.00 |
Need more?
Sign in to add projects and notes