Reference Only

09042326826

DIN 41612 Connectors 32P 6A FEMALE R/A

Manufacturer:

Mfr Part:
09042326826

TTI Part:
09042326826

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch5.08 mm
TypeType D
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact MaterialCopper Alloy
SeriesDIN-Power D
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Power
Part # Aliases09-04-232-6826 09 04 232 6826 9042326826

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.56$19.56
$16.30$163.00
$15.52$310.40
$15.37$614.80
$15.08$904.80
$14.55$1,455.00
$14.33$2,866.00
$12.99$6,495.00
Need more?
Sign in to add projects and notes