Reference Only
09042326823
DIN 41612 Connectors 32P SLDR TYPE D OPEN LUG
Datasheet
09042326823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Type | Type D | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power D | |
| Packaging | Bulk | |
| Housing Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.99 | $11.99 | |
| $10.72 | $32.16 | |
| $10.61 | $106.10 | |
| $9.31 | $186.20 | |
| $9.19 | $367.60 | |
| $9.10 | $546.00 | |
| $8.84 | $1,326.00 | |
| $8.48 | $4,240.00 |
Need more?
Sign in to add projects and notes