Reference Only

09042326821

DIN 41612 Connectors 32P 6A FEMALE STRT

Manufacturer:

Mfr Part:
09042326821

TTI Part:
09042326821

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch5.08 mm
TypeType D
Termination StyleWire Wrap
Mounting AngleStraight
Current Rating6 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Power D
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
Tail Length20 mm
TradenameDIN-Power
Part # Aliases09-04-232-6821 09 04 232 6821 9042326821

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.94$7.94
$7.85$78.50
$7.77$155.40
$7.68$307.20
$7.59$455.40
$7.51$751.00
$7.30$3,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.