Reference Only

09042322823

DIN 41612 Connectors DIN-POWER D032FL-8,0C1-1

Manufacturer:

Mfr Part:
09042322823

TTI Part:
09042322823

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows2 Row
Pitch5.08 mm
TypeType D
Termination StyleSolder
Mounting AngleStraight
Current Rating6 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Power D
PackagingEach
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Power

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$11.63$232.60
$9.69$4,845.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.