Reference Only

09040323213

DIN 41612 Connectors DIN D 32 F HOUSING

Manufacturer:

Mfr Part:
09040323213

TTI Part:
09040323213

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions32 Position
Number of Rows3 Row
Pitch5.08 mm
TypeType D
Termination StyleCrimp
Mounting AngleStraight
Current Rating6 A
SeriesDIN-Power D
PackagingEach
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
TradenameDIN-Power
Part # Aliases09-04-032-3213 09 04 032 3213 9040323213

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$10.19$611.40
$9.66$5,216.40
Need more?

My Notes

Sign into see notes.