Reference Only

09040009908

Circular DIN Connectors DIN-POWER CODING PIN

Manufacturer:

Mfr Part:
09040009908

TTI Part:
09040009908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
SeriesDIN 41612
PackagingBulk
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Part # Aliases09-04-000-9908 09 04 000 9908 9040009908

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$6.03
$1.71$17.10
$1.55$38.75
$1.53$76.50
$1.44$144.00
$1.34$402.00
$1.26$630.00
Need more?
Sign in to add projects and notes