Reference Only

09032966821

DIN 41612 Connectors 96P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09032966821

TTI Part:
09032966821

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleWire Wrap
Mounting AngleStraight
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal C
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length13 mm
TradenameDIN-Signal
Part # Aliases09-03-296-6821 09 03 296 6821 9032966821

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

20
On Order
20 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.70$8.70
$8.45$4,225.00
Need more?
Sign in to add projects and notes