Reference Only

09032646850

DIN 41612 Connectors 64P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09032646850

TTI Part:
09032646850

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions65 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType C
Termination StylePress Fit
Mounting AngleStraight
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal C
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
Tail Length4.5 mm
TradenameDIN-Signal
Part # Aliases09-03-264-6850 09 03 264 6850 9032646850

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.30$230.00
$2.27$1,135.00
Need more?
Sign in to add projects and notes