Reference Only

09032646823

DIN 41612 Connectors DIN-SIGNAL C064FL-5,2C1-2

Manufacturer:

Mfr Part:
09032646823

TTI Part:
09032646823

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions64 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Lug
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal C
PackagingBulk
Product TypeDIN 41612 Connectors
Rows Loadeda + c
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.56$14.56
$12.37$123.70
$11.45$309.15
$10.98$592.92
$10.87$880.47
$10.46$1,412.10
Need more?

My Notes

Sign into see notes.