Reference Only

09032606805

DIN 41612 Connectors 60+4P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09032606805

TTI Part:
09032606805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions64 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType M
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length4.5 mm
TradenameDIN-Signal
Part # Aliases09-03-260-6805 09 03 260 6805 9032606805

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.00$11.00
$10.89$108.90
$9.33$186.60
$7.36$294.40
$7.25$435.00
$7.01$701.00
$6.80$1,700.00
$6.73$3,365.00
Need more?
Sign in to add projects and notes