Reference Only

09032426805

DIN 41612 Connectors 42+6P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09032426805

TTI Part:
09032426805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType M
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length4.5 mm
TradenameDIN-Signal
Part # Aliases09-03-242-6805 09 03 242 6805 9032426805

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$165.40
$7.86$3,930.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.