Reference Only

09031967921

DIN 41612 Connectors 96P MALE RA TYPE C 2.54MM STANDARD

Manufacturer:

Mfr Part:
09031967921

TTI Part:
09031967921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal C
PackagingEach
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.33$233.00
$2.22$1,110.00
Need more?
Available Regional Inventory
400 available now at ttieurope.com

My Notes

Sign into see notes.