Reference Only

09031966921

DIN 41612 Connectors 96P 2A MALE R/A SLDR

Manufacturer:

Mfr Part:
09031966921

TTI Part:
09031966921

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper Alloy
SeriesDIN-Signal C
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Signal
Part # Aliases09-03-196-6921 09 03 196 6921 9031966921

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,002In Stock

435 expected 23-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.60$5.60
$5.53$27.65
$4.32$43.20
$4.09$102.25
$3.98$199.00
$3.73$373.00
$3.49$1,745.00
$3.43$3,430.00
Need more?
Sign in to add projects and notes