Reference Only

09030963217

DIN 41612 Connectors C096FC-B

Manufacturer:

Mfr Part:
09030963217

TTI Part:
09030963217

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleCrimp
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Contact GenderFemale
Housing ColorGrey
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance10 pOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeDIN 41612 Connectors
Rows Loaded3 Row
SubcategoryBackplane Connectors
Voltage Rating1 kV
Part # Aliases09 03 096 3217

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$13.16$1,974.00
$11.93$7,158.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
150 available now at ttieurope.com
Sign in to add projects and notes