Reference Only
09030960501
DIN 41612 Connectors SHELL HOUSING C FOR FEMALE TYPE C D
Datasheet
09030960501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Shell Housing C for Type C, D Female Connector | |
| Mounting Angle | Straight | |
| Series | DIN 41612 | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-03-096-0501 09 03 096 0501 9030960501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.55 | $135.50 | |
| $12.75 | $255.00 | |
| $12.62 | $378.60 | |
| $12.29 | $614.50 | |
| $11.30 | $1,130.00 | |
| $11.19 | $1,678.50 |
Need more?
Sign in to add projects and notes