Reference Only
09030009968
DIN 41612 Connectors DIN TYPE C/R A=5.10 SHROUD SCREW FIX
Datasheet
09030009968 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C/R | |
| Mounting Angle | Straight | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Shroud | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-03-000-9968 09 03 000 9968 9030009968 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $7.06 | |
| $3.00 | $30.00 | |
| $2.71 | $67.75 | |
| $2.67 | $133.50 | |
| $2.53 | $253.00 | |
| $2.35 | $705.00 | |
| $2.27 | $1,135.00 |
Need more?
Sign in to add projects and notes