Reference Only
09030009952
DIN 41612 Connectors DIN TYPE C/R A=9.90 SHROUD PRESS-IN
Datasheet
09030009952 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C/R | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-03-000-9952 09 03 000 9952 9030009952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $6.00 | |
| $1.97 | $9.85 | |
| $1.94 | $19.40 | |
| $1.92 | $48.00 | |
| $1.89 | $94.50 | |
| $1.86 | $186.00 | |
| $1.83 | $457.50 | |
| $1.79 | $895.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes