Reference Only
09030009914
DIN 41612 Connectors LOCKING LEVER FOR C FOR FEMALE TYPE C
Datasheet
09030009914 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Locking Lever for Type C Female Connector | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Locking Lever | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-03-000-9914 09 03 000 9914 9030009914 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
103In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $5.32 | |
| $2.33 | $23.30 | |
| $2.08 | $52.00 | |
| $2.06 | $103.00 | |
| $1.60 | $160.00 | |
| $1.58 | $316.00 | |
| $1.56 | $468.00 | |
| $1.48 | $740.00 |
Need more?
Sign in to add projects and notes