Reference Only
09030009913
DIN 41612 Connectors LOCKING LEVER FOR R FOR FEMALE TYPE R
Datasheet
09030009913 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Locking Lever for Type R Female Connector | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Locking Lever | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-03-000-9913 09 03 000 9913 9030009913 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $5.28 | |
| $1.72 | $8.60 | |
| $1.69 | $16.90 | |
| $1.65 | $41.25 | |
| $1.61 | $80.50 | |
| $1.41 | $141.00 | |
| $1.36 | $340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.