Reference Only

09030006274

DIN 41612 Connectors FEMALE COAX CNT 50 OHM SLDR/CRIMP

Manufacturer:

Mfr Part:
09030006274

TTI Part:
09030006274

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeM
Termination StyleCrimp, Solder Cup
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingBulk
Contact GenderFemale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.75$1,975.00
$18.90$9,450.00
Need more?

Associated Parts

09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
Sign in to add projects and notes