Reference Only

09030006213

DIN 41612 Connectors DIN-SIGNAL HI CURRNT FEM 10A CRIMP

Manufacturer:

Mfr Part:
09030006213

TTI Part:
09030006213

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeType M
Termination StyleCrimp
Mounting AngleStraight
Current Rating10 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5,000In Stock

15,000 expected 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.08$608.00
$5.73$1,146.00
$5.67$1,701.00
$5.52$2,760.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
Sign in to add projects and notes