Reference Only

09030006201

DIN 41612 Connectors FEMALE SOLDER CNTS 10 AMP

Manufacturer:

Mfr Part:
09030006201

TTI Part:
09030006201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeType M
Termination StyleSolder
Mounting AngleStraight
Current Rating10 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.77$477.00
$4.26$2,130.00
Need more?

My Notes

Sign into see notes.