Reference Only

09030006181

DIN 41612 Connectors Other DIN signal

Manufacturer:

Mfr Part:
09030006181

TTI Part:
09030006181

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeCoaxial
Termination StyleSolder
SeriesDIN-Signal M
PackagingBulk
Contact GenderMale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.19$27.19
$24.86$248.60
$22.54$563.50
$21.46$858.40
$21.25$1,700.00
$20.85$2,502.00
$18.80$9,776.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
Sign in to add projects and notes