Reference Only

09030006161

DIN 41612 Connectors TYPE M COAX CNTS ML CRIMP/SLDR 50 OHM

Manufacturer:

Mfr Part:
09030006161

TTI Part:
09030006161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeType M
Termination StyleCrimp, Solder Cup
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingKit
Contact GenderMale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.48$18.48
$16.96$169.60
$15.88$317.60
$14.97$748.50
$14.41$1,441.00
$14.22$2,844.00
$12.87$6,435.00
Need more?

Associated Parts

09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
Sign in to add projects and notes