Reference Only

09030006104

DIN 41612 Connectors 20A CONTACT R/A

Manufacturer:

Mfr Part:
09030006104

TTI Part:
09030006104

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeType M
Termination StyleSolder
Mounting AngleRight Angle
Current Rating20 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal M
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
TradenameDIN-Signal
Part # Aliases09-03-000-6104 09 03 000 6104 9030006104

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.23$126.90
$4.01$2,045.10
Need more?
Available Regional Inventory
180 available now at ttieurope.com

My Notes

Sign into see notes.