Reference Only

09022646824

DIN 41612 Connectors 64P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09022646824

TTI Part:
09022646824

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions64 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType B
Termination StyleSolder
Mounting AngleStraight
Current Rating2 A
Contact PlatingNickel
Contact MaterialCopper
SeriesDIN-Signal B
PackagingBulk
Contact GenderFemale
GenderFemale
Housing ColorGray
Housing MaterialThermoplastic (TP)
Insulation Resistance1 TOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Product TypeDIN 41612 Connectors
Rows Loadeda + b
SubcategoryBackplane Connectors
Tail Length2.9 mm
TradenameDIN-Signal
Voltage Rating1 kV
Part # Aliases09-02-264-6824 09 02 264 6824 9022646824

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.07$8.14
$4.01$40.10
$3.97$99.25
$3.92$196.00
$3.87$503.10
$3.82$993.20
$3.63$1,887.60
Need more?
Sign in to add projects and notes