Reference Only

09022646821

DIN 41612 Connectors 64P 2A FEMALE STRT

Manufacturer:

Mfr Part:
09022646821

TTI Part:
09022646821

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions64 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType B
Termination StyleWire Wrap
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal B
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeDIN 41612 Connectors
Rows Loadeda + b
SubcategoryBackplane Connectors
Tail Length13 mm
TradenameDIN-Signal
Part # Aliases09-02-264-6821 09 02 264 6821 9022646821

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.70$6.70
Need more?
Sign in to add projects and notes