Reference Only

09021646951

DIN 41612 Connectors DIN-SIGNAL B064MS-3,0C1-2-V2

Manufacturer:

Mfr Part:
09021646951

TTI Part:
09021646951

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions64 Position
Number of Rows2 Row
Pitch2.54 mm
TypeType B
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesDIN-Signal B
PackagingBulk
Product TypeDIN 41612 Connectors
Rows Loadeda + b
SubcategoryBackplane Connectors
Tail Length3 mm
TradenameDIN-Signal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.06$7.06
$5.88$58.80
$5.81$116.20
$5.59$223.60
$5.44$326.40
$5.24$524.00
$5.18$1,036.00
$4.90$1,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes