Reference Only
09020009928
DIN 41612 Connectors CODING SYSTEM
Datasheet
09020009928 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Type | Coding Pin | |
| Termination Style | Pin | |
| Packaging | Each | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $5.40 | |
| $1.24 | $12.40 | |
| $0.96 | $24.00 | |
| $0.93 | $65.10 | |
| $0.90 | $126.00 | |
| $0.88 | $246.40 | |
| $0.87 | $487.20 | |
| $0.84 | $882.00 |
Need more?
Sign in to add projects and notes