Reference Only
09020009927
DIN 41612 Connectors DIN-SIGNAL FIXING BRKT CG RIGHT
Datasheet
09020009927 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Fixing Bracket | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
191In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.42 | $6.84 | |
| $2.91 | $29.10 | |
| $2.59 | $64.75 | |
| $2.56 | $128.00 | |
| $2.34 | $234.00 | |
| $1.90 | $380.00 | |
| $1.88 | $940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes