Reference Only

09020009922

DIN 41612 Connectors RIGHT FIXING BRKT TYPE M STANDARD

Manufacturer:

Mfr Part:
09020009922

TTI Part:
09020009922

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductAccessories
TypeFixing Bracket
Mounting AngleRight Angle
SeriesDIN 41612
PackagingBulk
Accessory TypeBracket
Housing MaterialPlastic
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.54$254.00
$2.29$1,145.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes