Reference Only
09020009921
DIN 41612 Connectors LEFT FIXING BRKT TYPE M STANDARD
Datasheet
09020009921 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Fixing Bracket | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Bracket | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $7.52 | |
| $3.19 | $31.90 | |
| $2.89 | $72.25 | |
| $2.85 | $142.50 | |
| $2.66 | $266.00 | |
| $2.63 | $526.00 | |
| $2.51 | $753.00 | |
| $2.42 | $1,210.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.