Reference Only
09020009920
DIN 41612 Connectors RIGHT FIXING BRACKET FOR SHELL HOUSING C
Datasheet
09020009920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Fixing Bracket | |
| Mounting Angle | Right Angle | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Bracket | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-02-000-9920 09 02 000 9920 9020009920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $158.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
600 available now at ttieurope.com
My Notes
Sign into see notes.