Reference Only
09020009919
DIN 41612 Connectors LEFT FIXING BRACKET FOR SHELL HOUSING C
Datasheet
09020009919 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Left Fixing Bracket for Shell Housing C | |
| Series | DIN 41612 | |
| Packaging | Bulk | |
| Accessory Type | Bracket | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-02-000-9919 09 02 000 9919 9020009919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $6.56 | |
| $1.63 | $16.30 | |
| $1.61 | $40.25 | |
| $1.59 | $79.50 | |
| $1.58 | $158.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes