Reference Only
09020008484
DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C
Datasheet
09020008484 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Contacts | |
| Type | Type B, C, 2C, 3C | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 09 | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-02-000-8484 09 02 000 8484 9020008484 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
219In Stock
1,000 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.463 | $5.09 | |
| $0.394 | $39.40 | |
| $0.361 | $90.25 | |
| $0.357 | $178.50 | |
| $0.352 | $352.00 | |
| $0.348 | $696.00 | |
| $0.343 | $1,029.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M

Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS
Sign in to add projects and notes