Reference Only

09020008474

DIN 41612 Connectors 2A CRIMP CONTACT FOR FEMALE TYPE B C

Manufacturer:

Mfr Part:
09020008474

TTI Part:
09020008474

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryDIN 41612 Connectors
ProductContacts
TypeType B, C, 2C, 3C
Termination StyleCrimp
Mounting AngleStraight
Current Rating2 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingBulk
Contact GenderFemale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors
Part # Aliases09-02-000-8474 09 02 000 8474 9020008474

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.289$289.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com

Associated Parts

09990000174 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools REMOVAL TOOL FOR M FOR TYPE M
09990000620 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools CRIMP TOOL FOR BC FC FOR BC FC CONTACTS
Sign in to add projects and notes