Reference Only
09000005353
Heavy Duty Power Connectors HAN CABL ENTRY GLAND CABLE 5-6 mm
Datasheet
09000005353 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Entry Seal | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5353 09 00 000 5353 9000005353 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.21 | $5.21 | |
| $4.39 | $43.90 | |
| $4.22 | $105.50 | |
| $3.98 | $199.00 | |
| $3.76 | $376.00 | |
| $3.58 | $895.00 | |
| $3.53 | $1,412.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.