Reference Only
09000005350
Heavy Duty Power Connectors HAN BLIND GROMMET SPLIT HOOD ACCESS
Datasheet
09000005350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han | |
| Product | Accessories | |
| Accessory Type | Dummy Plug | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Shield Frames | |
| Housing Color | Black | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5350 09 00 000 5350 9000005350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $5.10 | |
| $4.30 | $43.00 | |
| $4.17 | $104.25 | |
| $3.93 | $196.50 | |
| $3.76 | $376.00 | |
| $3.60 | $900.00 | |
| $3.56 | $1,424.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes