Reference Only
09000005341
Heavy Duty Power Connectors GRIP PANEL CLAMPS 16
Datasheet
09000005341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 9 | |
| Product | Accessories | |
| Accessory Type | Shield Frame Clamp | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5341 09 00 000 5341 9000005341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.01 | $10.01 | |
| $9.91 | $49.55 | |
| $7.75 | $77.50 | |
| $7.41 | $222.30 | |
| $7.12 | $356.00 | |
| $6.73 | $673.00 | |
| $6.66 | $999.00 | |
| $6.40 | $1,600.00 |
Need more?
Sign in to add projects and notes