Reference Only
09000005280
Heavy Duty Power Connectors GROUNDING FRAME FOR STD HAN INSERT
Datasheet
09000005280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han 24 | |
| Product | Accessories | |
| Accessory Type | Ground Terminal | |
| Number of Positions | 22 Position | |
| Termination Style | Cable | |
| Housing Material | Steel | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5280 09 00 000 5280 9000005280 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.01 | $114.02 | |
| $49.23 | $2,461.50 | |
| $48.06 | $4,806.00 | |
| $46.88 | $11,720.00 |
Need more?
Sign in to add projects and notes