Reference Only
09000005258
Heavy Duty Power Connectors GROUNDING FRAME FOR 16B MOD FRAME
Datasheet
09000005258 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Shielding Frame | |
| Housing / Hood Size | 16B | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5258 09 00 000 5258 9000005258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.54 | $46.54 | |
| $46.08 | $92.16 | |
| $45.62 | $182.48 | |
| $45.17 | $271.02 | |
| $40.18 | $401.80 | |
| $38.31 | $996.06 |
Need more?
My Notes
Sign into see notes.