Reference Only
09000005242
Heavy Duty Power Connectors LOCKING LEVERS FOR HAN 3A BLK
Datasheet
09000005242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Accessories | |
| Accessory Type | Locking Lever | |
| Housing / Hood Size | 3A | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5242 09 00 000 5242 9000005242 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $5.85 | |
| $4.97 | $49.70 | |
| $4.60 | $92.00 | |
| $4.55 | $136.50 | |
| $4.43 | $221.50 | |
| $4.22 | $422.00 | |
| $4.04 | $1,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.